- RS Stock No.:
- 708-5336
- Mfr. Part No.:
- CNY17G-3
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 708-5336
- Mfr. Part No.:
- CNY17G-3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.6V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 7µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5000 V ac |
Maximum Current Transfer Ratio | 200% |
Minimum Current Transfer Ratio | 100 % |
Typical Fall Time | 6.7µs |
- RS Stock No.:
- 708-5336
- Mfr. Part No.:
- CNY17G-3
- Manufacturer:
- Vishay