- RS Stock No.:
- 806-4169
- Mfr. Part No.:
- MID400SD
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-4169
- Mfr. Part No.:
- MID400SD
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Logic Gate |
Maximum Forward Voltage | 1.5V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | MDIP |
Input Current Type | AC, DC |
Typical Rise Time | 1ms |
Isolation Voltage | 2500 Vrms |
Logic Output | Yes |
Typical Fall Time | 1ms |
- RS Stock No.:
- 806-4169
- Mfr. Part No.:
- MID400SD
- Manufacturer:
- ON Semiconductor