- RS Stock No.:
- 175-2326
- Mfr. Part No.:
- 3RQ3055-1SM30
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 175-2326
- Mfr. Part No.:
- 3RQ3055-1SM30
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with screw terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 5A |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
- RS Stock No.:
- 175-2326
- Mfr. Part No.:
- 3RQ3055-1SM30
- Manufacturer:
- Siemens