- RS Stock No.:
- 308-1440
- Mfr. Part No.:
- 2954235
- Manufacturer:
- Phoenix Contact
10 In stock for delivery within 2 working days
Added
Price Each
€101.15
(exc. VAT)
€124.41
(inc. VAT)
Units | Per unit |
1 - 4 | €101.15 |
5 - 9 | €97.07 |
10 + | €94.30 |
- RS Stock No.:
- 308-1440
- Mfr. Part No.:
- 2954235
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid State Module, Series EMG-OV
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
Specifications
Attribute | Value |
---|---|
Input Current | 3.6mA |
Series | EMG 17-OV- 24DC/240AC/3 |
Isolation Voltage | 3500V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Manufacturer Part No. | 2954235 |
- RS Stock No.:
- 308-1440
- Mfr. Part No.:
- 2954235
- Manufacturer:
- Phoenix Contact