- RS Stock No.:
- 392-9083
- Mfr. Part No.:
- 3TX7004-1LB00
- Manufacturer:
- Siemens
- RS Stock No.:
- 392-9083
- Mfr. Part No.:
- 3TX7004-1LB00
- Manufacturer:
- Siemens
Legislation and Compliance
Product Details
3TX7 Series Interface Relays
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC.
Coupling device (interface) as a connector module
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Depth | 84mm |
Length | 80mm |
Dimensions | 78 x 6.2 x 81mm |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |