- RS Stock No.:
- 518-7225
- Mfr. Part No.:
- 3TX7014-1BB00
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 518-7225
- Mfr. Part No.:
- 3TX7014-1BB00
- Manufacturer:
- Siemens
Legislation and Compliance
Product Details
3TX7 Plug In Relay Couplers
The plug in relays enable the relay to be changed at the end of its service life without the need for any changes in the wiring.
Also available with a hard gold plating
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Depth | 92mm |
Length | 89.5mm |
Width | 6.2mm |
Maximum Operating Temperature | +55°C |
Dimensions | 89.5 x 6.2 x 92mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55°C |
Manufacturer Part No. | 3TX7014-1BB00 |