- RS Stock No.:
- 703-9948
- Mfr. Part No.:
- 1SNA645025R2200 OBOC2000-24VUC
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price Each
€34.65
(exc. VAT)
€42.62
(inc. VAT)
Units | Per unit |
1 - 4 | €34.65 |
5 - 9 | €32.92 |
10 - 24 | €31.19 |
25 - 49 | €29.45 |
50 + | €27.73 |
- RS Stock No.:
- 703-9948
- Mfr. Part No.:
- 1SNA645025R2200 OBOC2000-24VUC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Solid State Relay, MOS-FET Output, Screw Connection - 7600 Series - 1SNA645025R2200
Looking for a reliable switching solution for circuits in your industrial equipment? Pick this solid state relay from ABB. Its sensor detects operational signals that it uses to turn bits of kit on or off, giving you automated command of your system. There are no moving parts, so it doesn't suffer mechanical wear and delivers long-term performance. This relay handles tough conditions with ease thanks to an operating temperature range of -20°C to +70°C. You don't need any assembly tools to mount it – simply snap it onto a DIN rail.
Features & Benefits
MOS-FET output means you can count on high-speed switching rates
Compact dimensions of 70 (L) x 6 (W) x 67.5mm (H) make it a space-efficient choice
Integrated LED status indicator for easy monitoring and fault diagnosis
Voltage switching range between 4.5 and 58V DC means it's ideal for light-duty applications
Compact dimensions of 70 (L) x 6 (W) x 67.5mm (H) make it a space-efficient choice
Integrated LED status indicator for easy monitoring and fault diagnosis
Voltage switching range between 4.5 and 58V DC means it's ideal for light-duty applications
Applications
Robotics and automation systems
Oil and gas plants
Marine engineering
Oil and gas plants
Marine engineering
Does this relay withstand surge voltages?
Yes, it handles up to 2.5kV of impulse voltage without breaking a sweat, so it's ideal for use in unstable settings.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Control Voltage | 24 V ac/dc |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Height | 71mm |
Length | 73mm |
Operating Temperature Range | -20 → +70°C |
Depth | 80mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, CSA |
- RS Stock No.:
- 703-9948
- Mfr. Part No.:
- 1SNA645025R2200 OBOC2000-24VUC
- Manufacturer:
- ABB