- RS Stock No.:
- 773-0073
- Mfr. Part No.:
- 1SNA645521R2000 OBRIC0100-24VDC
- Manufacturer:
- ABB
16 In stock for delivery within 2 working days
Added
Price Each
€25.01
(exc. VAT)
€30.76
(inc. VAT)
Units | Per unit |
1 - 4 | €25.01 |
5 - 9 | €23.75 |
10 - 24 | €22.53 |
25 - 49 | €21.27 |
50 + | €20.02 |
- RS Stock No.:
- 773-0073
- Mfr. Part No.:
- 1SNA645521R2000 OBRIC0100-24VDC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ILPH RS232/485 to Ethernet Converter
This product offers smart gateway between ethernet and serial protocols. Additional features to speed up your Modbus Communication or exchange data easily in a network without the need for any Modbus master intervention.
Moreover, there is no need for additional software to run the product. The only set up you need to perform is the IP address, making installation very simple and fast, thereby offering relevant savings on commissioning and starting-up.
Moreover, there is no need for additional software to run the product. The only set up you need to perform is the IP address, making installation very simple and fast, thereby offering relevant savings on commissioning and starting-up.
3 available modes:
Modbus\TCP to Modbus RTU conversion (Up to 2 Modbus\TCP® Masters)
Transparent Client or Server mode
SMTP mode (mail send)
Transparent Client or Server mode
SMTP mode (mail send)
Features:
Ethernet data transfer rate: 10/100Mbits/s; RJ45 connection
Serial baud rate: 115.2kbits/s
Triple galvanic isolation
Power supply: 10-34Vdc and 10-24Vac
Possible to have a redundant 10-34Vac power supply
Economic, with low consumption
RS232 connection via 9pin D-Sub or screw terminals
Serial baud rate: 115.2kbits/s
Triple galvanic isolation
Power supply: 10-34Vdc and 10-24Vac
Possible to have a redundant 10-34Vac power supply
Economic, with low consumption
RS232 connection via 9pin D-Sub or screw terminals
Standards
TPC/IP, TELNET, DHCP, FTP
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 24 V |
Maximum Input Current | 4 mA |
Isolation Voltage | 2500Vrms |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Length | 75mm |
Width | 6mm |
Depth | 75mm |
Dimensions | 75 x 6 x 75 mm |
Operating Temperature Range | -20 → +70 °C |
- RS Stock No.:
- 773-0073
- Mfr. Part No.:
- 1SNA645521R2000 OBRIC0100-24VDC
- Manufacturer:
- ABB