- RS Stock No.:
- 773-0082
- Mfr. Part No.:
- 1SNA645526R2500 OBROC2000-230VUC
- Manufacturer:
- ABB
- RS Stock No.:
- 773-0082
- Mfr. Part No.:
- 1SNA645526R2500 OBROC2000-230VUC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 230 V |
Maximum Input Current | 4 mA |
Isolation Voltage | 2500Vrms |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Length | 75mm |
Width | 6mm |
Depth | 75mm |
Operating Temperature Range | -20 → +70 °C |
Dimensions | 75 x 6 x 75 mm |