- RS Stock No.:
- 773-0105
- Mfr. Part No.:
- 1SNA645549R1400
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 773-0105
- Mfr. Part No.:
- 1SNA645549R1400
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CC-E Series Signal Converters
A range of analogue signal converters with 3 way isolation from the CC-E series from ABB.
Analogue converters for standard signals
Provide triple galvanic insulation between 2 input, output and supply signals (1.5 kV).
Universal, configurable product.
Gain and offset adjustment using potentiometer.
Input and output signal adjustments using switches.
Provide triple galvanic insulation between 2 input, output and supply signals (1.5 kV).
Universal, configurable product.
Gain and offset adjustment using potentiometer.
Input and output signal adjustments using switches.
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 60 V |
Maximum Input Current | 5 mA |
Isolation Voltage | 2500Vrms |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Length | 75mm |
Width | 6mm |
Depth | 75mm |
Dimensions | 75 x 6 x 75 mm |
Operating Temperature Range | -20 → +70 °C |