Teledyne LeCroy WS10-I2CBUS TD I²C Bus Triggering & Decode Oscilloscope Module for Use with WS10 Series
- RS Stock No.:
- 851-3144
- Mfr. Part No.:
- WS10-I2CBUS TD
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 851-3144
- Mfr. Part No.:
- WS10-I2CBUS TD
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy WaveSurfer 10 Trigger and Decode Option WS10-I2CBUS TD
Teledyne LeCroy WaveSurfer 10 Trigger and Decode Option WS10-I2CBUS TD is for advanced software algorithms which deconstruct the waveform into protocol information and then overlay the decoded data on the waveform. Decode information condenses or expands depending on the timebase/zoom ratio setting, so understanding messages is easy. Various sections of the protocol are colour-coded to further aid comprehensibility, especially for users new to I2C serial data. The decode operation is fast, even with long acquisitions. The user can choose to decode into Hex, Binary, or ASCII formats.
I2C trigger and decode
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering (=, <, <=, >, >=, <>, in range, out of range)
Hex, Binary or ASCII decoding
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick 'zoom to message' capability
Quick search capability for specific messages
Set an ACK condition (ACK,NO ACK, Dont Care) in all frame trigger setups (I2C)
Decode does not require clock trace to be displayed
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering (=, <, <=, >, >=, <>, in range, out of range)
Hex, Binary or ASCII decoding
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick 'zoom to message' capability
Quick search capability for specific messages
Set an ACK condition (ACK,NO ACK, Dont Care) in all frame trigger setups (I2C)
Decode does not require clock trace to be displayed
Specifications
Attribute | Value |
---|---|
Module Type | I²C Bus Triggering & Decode |
For Use With | WS10 Series |
Model Number p | WS10-I2CBUS TD |