- RS Stock No.:
- 851-3153
- Mfr. Part No.:
- WS10-SENTBUS D
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 851-3153
- Mfr. Part No.:
- WS10-SENTBUS D
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy WaveSurfer 10 Bus Decode Option WS10-SENTBUS D
High-resolution SENT sensor and ECU message frames are intuitively decoded on the waveform, provided in an interactive table, and payload content search tools make debugging fast and effective. The SENT protocol layer is decoded and displayed directly on the physical layer waveform. Various sections of the protocol are colour-coded, making it easy to isolate message frame content. Decode annotation, for both Nibble and Word decode formats, condenses or expands depending on the timebase/zoom ratio setting. Contents of both Fast Channel frames as well as assimilated Slow Channel frames make analysis of sensor communicaton fast and easy. A unique tool presents the decoded data payload values with choices in offsets and number of nibbles that match the message frame format. Decode annotation provides the ability to view protocol traffic on the oscilloscope and verify that the link is alive and transmitting properly. It also aids in debugging problems that are not solely analog or digital in nature, such as inte-operability issues, uncertain error causes, and physical layer issues not evident with a protocol analyzer. Deep oscilloscope acquisition memory provides long capture times of SENT sensor transmissions. Decoded information is conveniently shown in a table format, displayed with either Nibble or Word type detail, and contents of Fast and Slow Channels can be displayed together or individually. Specific message frame content can be easily scanned and searched. In addition, table data may be exported as a .csv file.
Flexible payload decomposition
Decodes Bursts as Nibbles or Words
Colour-coded decode overlaid on waveforms is intuitive and easy-to-read
Decode information expands as time base is adjusted
Convenient table display with quick 'zoom to message' capability
Quick search capability for specific link layer frame content
Supports Version 2008 and 2010
Supports Fast and Slow Channel Decode and Analysis
Extract and plot embedded SENT data using ProtoBus MAG Serial Debug Toolkit
Decodes Bursts as Nibbles or Words
Colour-coded decode overlaid on waveforms is intuitive and easy-to-read
Decode information expands as time base is adjusted
Convenient table display with quick 'zoom to message' capability
Quick search capability for specific link layer frame content
Supports Version 2008 and 2010
Supports Fast and Slow Channel Decode and Analysis
Extract and plot embedded SENT data using ProtoBus MAG Serial Debug Toolkit
Specifications
Attribute | Value |
---|---|
Module Type | Sent Decode |
For Use With | WS10 Series |
Model Number p | WS10-SENTBUS D |
- RS Stock No.:
- 851-3153
- Mfr. Part No.:
- WS10-SENTBUS D
- Manufacturer:
- Teledyne LeCroy