Elditest GE-1521 Oscilloscope Probe, Probe Type: Gripper, Passive, Voltage 150MHz 1:1, 1:10
4 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 163-7603
- Mfr. Part No.:
- GE-1521
- Manufacturer:
- Elditest
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | €42.89 |
Elditest Compact Ergonomic Oscilloscope Probes
Note
Supplied with
Note
Attribute | Value |
Probe Type | Gripper, Passive, Voltage |
Attenuation | 1:1, 1:10 |
Bandwidth | 150MHz |
Connector Type | BNC |
Model Number p | GE-1521 |
Safety Category Level | CAT I |
Safety Category Voltage | 300V |
Series | GE 1500 |
Safety Category | CAT I 300V |
Rise Time | 2.3 ns, 20ns |