RS PRO Oscilloscope Probe, Probe Type: Differential 70MHz 5kV

  • RS Stock No. 179-9566
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO Oscilloscope Probe, 1:100, 1:1000

The RS-SI 9010A oscilloscope probe from our own trusted and reliable brand RS PRO, is an active differential probe which allows safe and accurate measurements between two voltage signals that are referenced to each other. The RS-SI 9010A features switchable attenuation of 100:1 and 1000:1, 70 MHz bandwidth and ±700 V maximum differential. The probe is also compatible with all oscilloscopes from numerous manufacturers which have 1MOhm BNC input. The probe can be operated either by 4xAA batteries or by the supplied USB power lead, which is needed to powerup the active devices within the probe.

Features and benefits

• Power and over-range indicators
• Differential probe
• Up to ±700 V / ±7,000 V differential
• 70MHz bandwidth (-3 dB)
• 2 x HV alligator clips black & red
• 4 x AA batteries for carrying out tests wirelessly
• USB power lead to ensure a constant power supply
• User manual
• Factory calibration certificate
• Hard case included for safe storage and prevent accidental damage
• Reliable and easy to use

Application

An oscilloscope probe is an essential device for use with an oscilloscope when carrying out a range of tests and measurements of electrical devices. The two main types of oscilloscope probes are active and passive, both with varying bandwidths and are commonly used by electrical engineers.

What is a differential oscilloscope probe?

A differential probe is an active probe that features both negative and positive inputs, as well as a separate ground lead. Differential probes are popular for measuring high-frequency signals or signals of very low amplitude. It drives a single terminated 50Ω cable to transmit its output to one oscilloscope channel.

What is oscilloscope bandwidth?

The bandwidth of an oscilloscope specifies the usable frequency range of the oscilloscope. The signal processing circuitry of an oscilloscope acts like a low pass filter, limiting the frequency behaviour of the device. Therefore, for a proper analysis, the oscilloscope bandwidth must be considerably higher than the frequency of the signal under test.

How to select the correct oscilloscope probe?

When selecting the correct probe, make sure the probe’s capacitance is within the measuring range of the oscilloscope. Active probes have the ability to support much higher signal bandwidths, which is why they tend to be favoured by most engineers when used in higher performing applications.

What is an active probe?

An active probe is different from a passive probe as they contain a small active amplifier built into the body near the probe tip, ensuring minimal probe input capacitance. An active probe is also the least intrusive of all probes due to a significantly lower capacitive loading whilst providing greater accuracy.

Specifications
Attribute Value
Probe Type Differential
Attenuation 1:100, 1:1000
Bandwidth 70MHz
Maximum Common Mode Input Voltage 5kV
Connector Type BNC
Number of Probes 1
Safety Category Level CAT I
Safety Category CAT I 5000 Vrms
Rise Time 5ns
1 In stock for delivery within 2 working days
Unit of sale: Each
1,808.66
(exc. VAT)
2,224.65
(inc. VAT)
units
Per unit
1 +
€1,808.66
Related Products
Suitable for use with oscilloscopes, recorders and data ...
Description:
Suitable for use with oscilloscopes, recorders and data loggers ac. coupled output (no d.c. offset) Voltage output of 3V full scale for each range Fits around conductors up to 160mm diameter Extended battery life and external power supply input Meets ...
Superior measurement range from 100mA to 3000 Aac2000 ...
Description:
Superior measurement range from 100mA to 3000 Aac2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)Low battery and range overload indication Range selection by robust rotary switch High external field rejection Excellent accuracy over full range ...
Precision current clamp suitable for non-intrusive current measurements ...
Description:
Precision current clamp suitable for non-intrusive current measurements in electrical electronic, process and light industrial systems automotive systems, battery performance testing and battery charging systems30A ac/dc measurement range Simple push button auto zero Auto power off conserves battery lifewide ...
Bandwidth DC-70 MHz Rise time ≤5 nsDC accuracy ...
Description:
Bandwidth DC-70 MHz Rise time ≤5 nsDC accuracy ±2%Attenuation ratio 50 X/500 XMaximum differential test voltage (DC + Peak AC) 50 X: 150 V, 500 X: 1500 VMaximum input common mode voltage (voltage-to-earth Vrms) 600 V CATIII, 1000 V CATIIInput ...