BK Precision PR-60 Oscilloscope Probe, Probe Type: Differential 25MHz 300V 10:1, 100:1
- RS Stock No.:
- 215-0978
- Mfr. Part No.:
- PR-60
- Manufacturer:
- BK Precision
View all Oscilloscope Probes
Temporarily out of stock - back order for despatch 14-10-2022, delivery within 2 working days
Price Each
€505.68
(exc. VAT)
€621.99
(inc. VAT)
units | Per unit |
1 + | €505.68 |
- RS Stock No.:
- 215-0978
- Mfr. Part No.:
- PR-60
- Manufacturer:
- BK Precision
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
25 MHz Active Differential Probe
General Purpose digital storage oscilloscope active differential probe with 10x and 100x attenuation ranges and voltage measurements up to ±700 V. Bandwidth to 25 MHz. Powered by 4 AA batteries or optional 6 V DC mains adapter.
Applications include:
Switching power supply designs
Motor drive design
Electronic ballast design
CRT display design
Features:
Up to ±700 V differential and common mode
25 MHz bandwidth (-3 dB)
Safety certified
Accessories: Spring loaded hook probes, 4 AA batteries, rubber boot & manual
Reference SI-9001
Specifications
Attribute | Value |
Probe Type | Differential |
Attenuation | 10:1, 100:1 |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 300V |
Connector Type | BNC |
Model Number p | PR-60 |