- RS Stock No.:
- 366-9135
- Mfr. Part No.:
- TT-MF312-2
- Manufacturer:
- Testec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 366-9135
- Mfr. Part No.:
- TT-MF312-2
- Manufacturer:
- Testec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sensing head double sets Series LF / MF
Optional accessories
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 10x, 1x |
Bandwidth | 20 MHz, 250 MHz |
Maximum Common Mode Input Voltage | 400 V, 600 V |
Model Number p | TT-MF 312 |
Safety Category Level | CAT I |
Safety Category Voltage | 600V |
Series | MF |
Safety Category | CAT I 600 V |
Rise Time | 1.4 ns, 18 ns |