- RS Stock No.:
- 124-1972
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-1972
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro IDS-2000A Series Visual Persistence Oscilloscopes
RS Pro IDS-2000A Series digital storage oscilloscopes have Visual Persistence Oscilloscope (VPO) technology, which uses grayscale display of waveforms to distinguish signals from one another according to their occurrence frequencies (colour mode can be selected to differentiate the occurrence frequencies among various waveforms on the screen). IDS-2000A Series incorporates 2 Mpts record length, waveform search and segmented memory as standard features. Efficiencies in memory use result because events of interest can be captured and saved into the segmented memory (2048 sections) for observation, while irrelevent waveforms can be ignored. IDS-2000A can Search and Mark waveform sections which comply with user-defined search condition and threshold levels within the whole memory. All waveforms can be navigated efficiently using the Zoom window and Play/Pause button. The fast waveform update rate of 80 000 wfm/s enables accurate acquisition and examination of inrush signals and elusive glitches without missing any detail.
Features and Benefits
2 GSa/s real-time sampling rate
100 GSa/s equivalent time sampling rate (ETSR)
2 Mpts maximum record length
8 inch 800 x 600 high-resolution TFT LCD display
1 mV/div to 10 V/div of vertical range
1 ns/div to 100 s/div of time base range
80 000 wfm/s of waveform update rate
Built-in segmented memory and waveform search functions
Zoom window and Play/Pause
36 automatic measurement functions
RS-232C interface and USB port
PC software and drivers freely downloadable
Rear panel security slot (for connecting standard Kensington-style lock)
Dimensions 380 x 220 x 145 mm
Weight approximately 4.2 kg
100 GSa/s equivalent time sampling rate (ETSR)
2 Mpts maximum record length
8 inch 800 x 600 high-resolution TFT LCD display
1 mV/div to 10 V/div of vertical range
1 ns/div to 100 s/div of time base range
80 000 wfm/s of waveform update rate
Built-in segmented memory and waveform search functions
Zoom window and Play/Pause
36 automatic measurement functions
RS-232C interface and USB port
PC software and drivers freely downloadable
Rear panel security slot (for connecting standard Kensington-style lock)
Dimensions 380 x 220 x 145 mm
Weight approximately 4.2 kg
Areas of Application
General industrial
Electronic and electrical engineering
Signal analysis
Trouble diagnostics
Defect debugging
Systems development
Education
Electronic and electrical engineering
Signal analysis
Trouble diagnostics
Defect debugging
Systems development
Education
Supplied with
User manual CD, quick start guide, power cord, switchable passive probe (1 per channel)
RS Pro
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 100MHz |
Oscilloscope Type | Digital Storage |
Series | IDS2000 |
Calibrated | UKAS |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Display Type | Colour |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 8in |
Sample Rate Random | 500 M samples/s |
Length | 380mm |
Height | 145mm |
Weight | 4.2kg |
Maximum Time Base | 100s/div |
Record Length | 2M points/ch |
Dimensions | 380 x 220 x 145mm |
Vertical Resolution | 8 bit |
Rise Time | 3.5ns |
Safety Category | CAT I 300 V, CAT II 300 V |
Plug Type | UK |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 300V |