pico Technology 4824 PicoScope 4000 Series Analogue PC Based Oscilloscope, 8 Analogue Channels, 20MHz - UKAS Calibrated
- RS Stock No.:
- 800-4937
- Mfr. Part No.:
- KA393
- Manufacturer:
- Pico Technology
Discontinued product
- RS Stock No.:
- 800-4937
- Mfr. Part No.:
- KA393
- Manufacturer:
- Pico Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PicoScope 4824 High Precision PC Oscilloscope
PicoScopes are small, light, readily portable oscilloscopes powered via USB (eliminating the need for a bulky adaptor). The 4824 has 8 high-precision, low-noise inputs, a bandwidth of 20MHz and sensitivity from 2mV/div. These attributes make the 4824 well-suited to applications ranging from general purpose testing to power supply start sequencing, decode and time-aligned display of related I/O, 7-channel audio systems, 3-phase voltage & current measurements and multi-phase motor drives. A maximum sampling rate of 80MS/s, deep buffer memory of 256MS and data streaming enable the 4824 to capture detailed timing data over prolonged periods. Features included as standard include: 20MHz FFT spectrum analyzer, segmented memory (for bursts of up to 10,000 captures in fewer than 30 milliseconds); math channels; automatic measurements; colour persistence display mode; advanced digital triggering; mask limit testing; serial decoding (SPI, l2C, l2S, RS-232/UART, CAN, LIN and FlexRay. A free SDK is included for developing applications in popular programming languages including C, Microsoft Visual Basic®, National Instruments LabView® and MathWorks MATLAB®.
Suitable accessories, available separately, include passive voltage oscilloscope probe MI007 (RS 800-3029 ), 60MHz, x1/x10.
Suitable accessories, available separately, include passive voltage oscilloscope probe MI007 (RS 800-3029 ), 60MHz, x1/x10.
8-channel, 12-bit resolution PC oscilloscope
High performance arbitrary waveform generator
SuperSpeed USB 3.0 interface
PicoScope 6 software displays up to 16 scope and spectrum views at once
Low sine and pulse distortion
Advanced digital triggers
Serial bus decoding
High performance arbitrary waveform generator
SuperSpeed USB 3.0 interface
PicoScope 6 software displays up to 16 scope and spectrum views at once
Low sine and pulse distortion
Advanced digital triggers
Serial bus decoding
Pico Technology Oscilloscope
The Pico Technology 4000 series oscilloscope has a bandwidth of 20Mhz. It is an 8-channel, PC based, small, light, readily portable oscilloscope powered via a USB, which eliminates the need of a bulky adaptor. A maximum sampling rate of 80MS/s, deep buffer memory of 256MS and data streaming enable the 4824 to capture detailed timing data over a long period. It also features deep memory to analyse multiple serial buses such as UART, I2C, SPI, CAN and LIN plus control and driver signals.
Features and Benefits
12-bit resolution PC oscilloscope
High performance arbitrary waveform generator
SuperSpeed USB 3.0 interface
Software display up to 16 scope and spectrum views at once
Low sine and pulse distortion
Advanced digital triggers
Serial bus decoding
Colour persistence display mode
Advanced digital triggering
High performance arbitrary waveform generator
SuperSpeed USB 3.0 interface
Software display up to 16 scope and spectrum views at once
Low sine and pulse distortion
Advanced digital triggers
Serial bus decoding
Colour persistence display mode
Advanced digital triggering
Applications
General-purpose testing
Power supply start sequencing
Decode and time-aligned display of the related I/O
7-channel audio systems
3-phase voltage and current measurements
Multi-phase motor drives
Power supply start sequencing
Decode and time-aligned display of the related I/O
7-channel audio systems
3-phase voltage and current measurements
Multi-phase motor drives
Certifications
WEEE certified
LVD certified
EN61326-1:2006
FCC Part 15 Subpart B
LVD certified
EN61326-1:2006
FCC Part 15 Subpart B
Pico PC Based Instruments
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Analogue |
Bandwidth | 20MHz |
Number of Analogue Channels | 8 |
Oscilloscope Type | PC Based |
Series | PicoScope 4000 |
Calibrated | UKAS |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Power Source | USB |
Display Type | Analogue Intensity, Custom, Digital Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 20ns/div |
Sample Rate Random | 8 Msps |
Length | 190mm |
Weight | 550g |
Height | 40mm |
Vertical Resolution | 12 bit |
Dimensions | 190 x 170 x 40mm |
Maximum Time Base | 5000s/div |
Rise Time | 35ns |