- RS Stock No.:
- 125-1656
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€58.06
(exc. VAT)
€71.41
(inc. VAT)
Units | Per unit |
1 - 6 | €58.06 |
7 - 14 | €55.74 |
15 - 39 | €53.99 |
40 + | €51.10 |
- RS Stock No.:
- 125-1656
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Hi Viz Bib & Brace
RS Pro Contrast Bib & Brace are practical and safe protecting you lower body and chest in wet environments. The Bib & Brace dungarees are made from 100% polyester with a 300D weave and a PU coating of 190 g. The coating protects you in wet conditions with waterproof, breathable taped seams preventing water penetration. Reflective tape ensures that you are highly visible and contrast panels protect you from dirt.
FEATURES and BENEFITS:
Bib & Brace
Protects in wet environments
100% Polyester
300D Oxford weave
PU Coating 190 g
Waterproof
Breathable
Taped seams
Prevents water penetration
Highly visible reflective tape
6 Pockets
Elasticated back panel
Adjustable side opening
Contracts panels protect against dirt
Protects in wet environments
100% Polyester
300D Oxford weave
PU Coating 190 g
Waterproof
Breathable
Taped seams
Prevents water penetration
Highly visible reflective tape
6 Pockets
Elasticated back panel
Adjustable side opening
Contracts panels protect against dirt
POCKETS:
Phone pocket
Rear patch pocket
Multiple utility pockets
6 Pockets in total
Rear patch pocket
Multiple utility pockets
6 Pockets in total
Standards
CE Certified, EN ISO 20471 Class 2, EN 343 Class 3:3
Bib and Brace
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Breathable, Stain Resistant, Waterproof |
Colour | Orange |
Style | Bib & Brace |
Gender | Unisex |
Material | Polyester |
Inside Leg | 31 in, 79 cm |
Length | Regular |
Closure Type | Hook & Loop |