- RS Stock No.:
- 138-0667
- Mfr. Part No.:
- M2CZ2GRXX
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0667
- Mfr. Part No.:
- M2CZ2GRXX
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Overalls with 2 zips. Elasticated waist. 10 pockets including 1 ruler. Twill 65% polyester 35% cotton 245 g/m².
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Grey |
Style | Overall |
Standards Met | CE, EN ISO 13688:2013 |
Material | Cotton, Polyester |
Closure Type | Zipper |
Knee Pad Pocket | Yes |
- RS Stock No.:
- 138-0667
- Mfr. Part No.:
- M2CZ2GRXX
- Manufacturer:
- Delta Plus