- RS Stock No.:
- 138-0697
- Mfr. Part No.:
- M5CO2BN3X
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0697
- Mfr. Part No.:
- M5CO2BN3X
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Overalls. Fastening zip under storm flap with Velcro strap (top and bottom opening). Elasticated waist. Underarm ventilation eyelets. Preformed elbows. 11 pockets including 1 ruler. Canvas 60% cotton 40% polyester 270 g/m². Yokes: Cordura® and Oxford polyester.
Specifications
Attribute | Value |
---|---|
Size | XXXL |
Colour | Beige |
Style | Overall |
Standards Met | CE, EN ISO 13688:2013 |
Material | Polyester |
Closure Type | Velcro, Zipper |
Knee Pad Pocket | Yes |