- RS Stock No.:
- 185-7221
- Mfr. Part No.:
- 4530B2XL
- Manufacturer:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€9.88
(exc. VAT)
€12.15
(inc. VAT)
Units | Per unit |
1 + | €9.88 |
- RS Stock No.:
- 185-7221
- Mfr. Part No.:
- 4530B2XL
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Blue Disposable Coverall with a white back panel, Size XXL, SMS Material - 4530B2XL
Use this disposable coverall from 3M for protection against liquids and hazardous particles in your industrial environment. It features anti-static protection on both sides to minimise static electricity build-up, making it safe to wear near sensitive electronic devices. The coverall's four-layer SMMS (spunbond and meltblown) polypropylene fabric is breathable for enhanced operator comfort. It has synthetic rubber elastic around the waist and ankles to ensure a secure fit while allowing full freedom of movement.
Features and Benefits
• Meets EN 13034:2005 Type 6 standards for protection against light liquid splashes
• Complies with EN ISO 13982-1:2004 Type 5 standards for protection against solid airborne particulates
• Three-panel hood is compatible with respirators and safety glasses for enhanced protection
• Hood edge is elasticated to fit closely to the face
• Two-way zipper makes it easy to put on and take off
• Complies with EN ISO 13982-1:2004 Type 5 standards for protection against solid airborne particulates
• Three-panel hood is compatible with respirators and safety glasses for enhanced protection
• Hood edge is elasticated to fit closely to the face
• Two-way zipper makes it easy to put on and take off
Applications
• Painting and polishing
• Woodworking
• Metalworking industry
• Pest control
• Woodworking
• Metalworking industry
• Pest control
Is this coverall safe for use in the event of a fire?
This coverall has been treated to resist limited flame spread in accordance with ISO 14116:2008 standards, so it offers some protection against fire hazards when worn over suitable clothing.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Specifications
Attribute | Value |
---|---|
Size | XXL |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | Blue, White |
Style | Coverall |
Gender | Unisex |
Length | 186 → 194cm |
Chest Size | 115 to 124cm |
Material | SMS Fabric |
Hooded | No |
Series | 4530 |