Alpha Solway Green Reusable No Overall, M
- RS Stock No.:
- 235-5702
- Mfr. Part No.:
- CCCSB/004400/GN2
- Manufacturer:
- Alpha Solway
View all Overalls
5 In stock for delivery within 2 working days
Price Each
€123.70
(exc. VAT)
€152.15
(inc. VAT)
units | Per unit |
1 + | €123.70 |
- RS Stock No.:
- 235-5702
- Mfr. Part No.:
- CCCSB/004400/GN2
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway chemsol chemical boiler suit with hood. Features a drawcord hood closure and stitched, high frequency welded seams. Manufactured from a softer, lightweight, more tactile 320gsm EPVC / polyester fabric.
It is available in green colour
Size S,M,L,XL
Elasticated wrists and ankles
Size S,M,L,XL
Elasticated wrists and ankles
Specifications
Attribute | Value |
Size | M |
Reusable/Disposable | Reusable |
Standards Met | EN 14605 |
Material Properties | Chemical Resistant |
Style | Overall |
Gender | Unisex |
Chest Size | 98-106cm |
Hi-Vis | No |
Colour | Green |