- RS Stock No.:
- 764-3033
- Manufacturer:
- RS PRO
5 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Units | Per unit |
1 - 5 | €11.24 |
6 - 14 | €11.03 |
15 + | €10.94 |
- RS Stock No.:
- 764-3033
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 400 ml Red Fluorescent Spray Paint
Looking for a fluorescent red paint coating for your cabinets, instrument panels or other surfaces? This spray paint from RS PRO offers a good flow rate so you can paint large surfaces quickly. Its fast drying time will ensure your painted areas will be ready to use in no time.
This spray paint has high opacity, giving you a good quality colour finish. It's a versatile choice as it adheres strongly to bare metal and other materials. Once the paint is dried, it becomes hard and offers excellent corrosion and moisture resistance, so your finished projects will require little to no maintenance.
This spray paint is 100% ozone friendly, so it's a sustainable product with minimal impact on the environment. You can use it for workshop repair tasks, industrial manufacturing and domestic applications.
This spray paint has high opacity, giving you a good quality colour finish. It's a versatile choice as it adheres strongly to bare metal and other materials. Once the paint is dried, it becomes hard and offers excellent corrosion and moisture resistance, so your finished projects will require little to no maintenance.
This spray paint is 100% ozone friendly, so it's a sustainable product with minimal impact on the environment. You can use it for workshop repair tasks, industrial manufacturing and domestic applications.
Features and Benefits
- Spray application
- Can size of 400 ml
- Red colour
- Fluorescent finish
- Aerosol package type
- Anti-corrosion
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Red |
Finish | Fluorescent |
- RS Stock No.:
- 764-3033
- Manufacturer:
- RS PRO