- RS Stock No.:
- 163-8756
- Mfr. Part No.:
- BDS 2 A 100 150R 10%
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8756
- Mfr. Part No.:
- BDS 2 A 100 150R 10%
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
100 Watt BDS100 Series
From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.
Features and Benefits:
Available in 6 configurations with 2 or 4 easy to connect terminals
Easy mounting Isotop case
Optimum stability
Space saving solution
Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Note
0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 100W |
Series | BDS100 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS Stock No.:
- 163-8756
- Mfr. Part No.:
- BDS 2 A 100 150R 10%
- Manufacturer:
- TE Connectivity