- RS Stock No.:
- 175-4088
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-4088
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 27Ω |
Power Rating | 25W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Length | 27.3mm |
Overall Width | 28mm |
Overall Height | 14.8mm |