MPN

Ohmite L50 Series Solder Wirewound Panel Mount Resistor, 10Ω ±5% 50W

Temporarily out of stock - back order for despatch 13-05-2021, delivery within 2 working days
Add to Basket

Price Each

€8.71

(exc. VAT)

€10.71

(inc. VAT)

units

Added

RS Stock No.:
892-5190
Mfr. Part No.:
L50J10RE
Manufacturer:
Ohmite
COO (Country of Origin):
MX
unitsPer unit
1 +€8.71

Ohmite 270 Series Fixed Resistors



Features & Benefits:



Product Applications:



AttributeValue
Resistance10Ω
Power Rating50W
SeriesL50
Package/CaseTubular
Tolerance±5%
TechnologyWire Wound
Termination StyleSolder
Minimum Operating Temperature+25°C
Maximum Operating Temperature+350°C
Minimum Temperature Coefficient-400ppm/°C
Maximum Temperature Coefficient+400ppm/°C
Dimensions14.3 (Dia.) x 101.6 Lmm
Overall Length101.6mm
Overall Diameter14.3mm