Ohmite L50 Series Solder Wirewound Panel Mount Resistor, 75Ω ±5% 50W
Temporarily out of stock - back order for despatch 26-03-2021, delivery within 2 working days
Added
- RS Stock No.:
- 892-5241
- Mfr. Part No.:
- L50J75RE
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- MX
units | Per unit |
1 + | €9.23 |
Ohmite 270 Series Fixed Resistors
Features & Benefits:
Product Applications:
Attribute | Value |
Resistance | 75Ω |
Power Rating | 50W |
Series | L50 |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |
Overall Length | 101.6mm |
Overall Diameter | 14.3mm |
Dimensions | 14.3 (Dia.) x 101.6 Lmm |