Cooper Bussmann HPS Series 30A Manual Cap Panel Mount Fuse Holder for 13/32 x 1-1/2in Fuse

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Cooper Bussmann Fuse Holder - HPS Series

Professional range of Cooper Bussmann fuse holders from the HPS series.

Thermoplastic
Black

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size 13/32 x 1-1/2in
Current Rating 30A
Voltage Rating 600V ac
Cap Style Manual
Series HPS
Temporarily out of stock - back order for despatch 05-05-2020, delivery within 2 working days
Unit of sale: Each
44.28
(exc. VAT)
54.46
(inc. VAT)
units
Per unit
1 - 24
€44.28
25 - 49
€39.37
50 - 99
€35.43
100 - 249
€32.19
250 +
€29.53
Related Products
Littelfuse 571 series panel mount fuseholders are a ...
Description:
Littelfuse 571 series panel mount fuseholders are a compact and robust solution to a variety of application requirements The 571 series of fuseholders includes a Class CC rejection feature that prevents the installation of fuses with lower voltage or interrupting ...
Standard: NF C 93436 (HB 1 - CCQ) ...
Description:
Standard: NF C 93436 (HB 1 - CCQ) Shocksafe fuse carrier unit 5 x 20 mm Screw cap.Synthetic resin with mineral charge.Protected copper pins.Screw supplied.
Schurter fusedrawers with voltage selectors are suitable for ...
Description:
Schurter fusedrawers with voltage selectors are suitable for the KEA and KFA ranges of Schurter power entry modules Snap-in version from front side.
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...