Cooper Bussmann FHN Series 30A Manual Cap Panel Mount Fuse Holder for 1/4 x 1-1/4in Fuse

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size 1/4 x 1-1/4in
Current Rating 30A
Voltage Rating 250V
Cap Style Manual
Series FHN
Body Material Diallyl Phthalate
1 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 10
853.29
(exc. VAT)
1,049.55
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€853.29
€85.329
*price indicative
Related Products
Fuse holders for automotive style fuses including MINI, ...
Description:
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...