- RS Stock No.:
- 852-7014
- Mfr. Part No.:
- HTB-88M-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P, 40A Curve C, 240V AC, 48V DC, 10 kA Breaking Capacity
€26.85
Each
RS Stock No.: 922-7018
- RS Stock No.:
- 852-7014
- Mfr. Part No.:
- HTB-88M-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 250V |
Number of Poles | 1 |
Series | HTB |
Standards Met | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified |
Compatible Fuse Length | 20mm |
Terminal Type | Quick Connect |
Compatible Fuse Diameter | 5mm |
Cap Style | Manual |
Contact Material | Tin Plated Brass |