VCC Amber Panel Mount Indicator, 30V dc, 5.9mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 137-1152
- Mfr. Part No.:
- L60D-A28-W
- Manufacturer:
- VCC
View all Panel Mount Indicators
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 100)
€7.276
(exc. VAT)
€8.949
(inc. VAT)
units | Per unit | Per Bag* |
100 + | €7.276 | €727.60 |
*price indicative |
- RS Stock No.:
- 137-1152
- Mfr. Part No.:
- L60D-A28-W
- Manufacturer:
- VCC
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
L60 Series 6mm Panel Mount LED Indicator
The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.
Attractive chrome-plated body
Recessed T1 (3mm) LED
Waterproof panel sealing
M6 thread for 5.9mm mounting hole
Supplied with mounting hardware
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
Voltage Rating | 30V dc |
Light Output Colour | Amber |
Mounting Hole Size | 5.9mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 17.5mA |
Intensity | 30mcd |
Length | 16mm |
Shape | Circular |