Lumex Panel Mount LED Indicator - Colour(s):Blue

  • RS Stock No. 888-6701
  • Mfr. Part No. SSI-LXR4915UBD150W
  • Manufacturer Lumex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

SSI-LXR4915 T-10mm Chrome Indicator, Recessed - QuasarBrite™

The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.

Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels

State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector

LED Panel Indicators, Lumex

Specifications
Attribute Value
LED Colours Blue
Number of LEDs 1
Package Size 10 mm
Viewing Angle 60 °
Dominant Wavelength 470 nm
Lens Colour Blue
Mounting Type Through Hole
Temporarily out of stock - back order for despatch 10-12-2019, delivery within 2 working days
Unit of sale: Each
9.91
(exc. VAT)
12.19
(inc. VAT)
units
Per unit
1 +
€9.91
Related Products
Programmable display as permanently red or green, or ...
Description:
Programmable display as permanently red or green, or can change colour at a preset limit value. Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height14 bit resolution. Programmable High and Low alarms. Front panel sealing to IP66Dimensions: H48 x ...
Single-channel digital indicators display measurements and monitor limit ...
Description:
Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 3 ...
The DA9602 is a quite versatile process indicator ...
Description:
The DA9602 is a quite versatile process indicator with totalizing function. With a wide list of input types - thermocouples, thermoresistance, voltage and current - the DA9602 is capable of measuring the majority of the variables and sensors encountered in ...
The VCC CNX722FV Series of 22mm panel mounting ...
Description:
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC Flex. Volt™ feature means these long-life LED indicators can be used with any DC ...