- RS Stock No.:
- 889-7095
- Mfr. Part No.:
- 6073-001-534R
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7095
- Mfr. Part No.:
- 6073-001-534R
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC Glo-Lite Series Panel Mount Indicators
VCC Glo-Lite series non-relampable Neon indicators are versatile solid state indication in an aesthetically pleasing compact, one-piece body, panel mountable package. These indicators are push fit mounted into a 9.5 mm panel cut out, and supplied with 250 mm insulated wire leads. The Glo-Lite series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.
Super bright LED
Wire leads
Chrome plated brass bezel
Wire leads
Chrome plated brass bezel
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Length | 40.39mm |
Series | 6073 |