VCC Panel Mount LED Indicator

  • RS Stock No. 891-3910
  • Mfr. Part No. 6010M1
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

VCC 601xM Series Oil Tight Panel Mount Indicators

VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

Super bright LED
Wire leads
Polished stainless steel bezel
Built-in resistor
Low current

VCC LED & Neon Panel Mount Indicators

Temporarily out of stock - back order for despatch 03-08-2020, delivery within 2 working days
Unit of sale: Each
5.27
(exc. VAT)
6.48
(inc. VAT)
units
Per unit
1 - 9
€5.27
10 - 19
€5.06
20 +
€4.74
Related Products
VCC Glo-Lite series non-relampable Neon indicators are versatile ...
Description:
VCC Glo-Lite series non-relampable Neon indicators are versatile solid state indication in an aesthetically pleasing compact, one-piece body, panel mountable package These indicators are push fit mounted into a 9.5 mm panel cut out, and supplied with 250 mm insulated ...
VCC 5400 Series 8mm Panel Mount Indicators are ...
Description:
VCC 5400 Series 8mm Panel Mount Indicators are a unique two-piece design consisting of a lens and the housing-LED assembly The 5400 design requires the lens to be panel mounted, with the housing assembly snap fitting onto the rear. Simple ...
VCC 5110F series T1 non-relampable panel mount LED ...
Description:
VCC 5110F series T1 non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The ...
Bivar PM series nylon housing LED panel mount ...
Description:
Bivar PM series nylon housing LED panel mount indicators are press fit mounted The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power ...