VCC Panel Mount LED Indicator

  • RS Stock No. 891-4213
  • Mfr. Part No. 5102H5-12V
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 5100H Series Panel Mount Indicators

Wire leads
Built-in resistor
Low current

VCC 5100H series non-relampable panel mount LED indicators feature a built-in current limiting resistor to provide optimal LED performance. These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The 5100H series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

VCC LED & Neon Panel Mount Indicators

Temporarily out of stock - back order for despatch 21-07-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
1.614
(exc. VAT)
1.985
(inc. VAT)
units
Per unit
Per Pack*
50 +
€1.614
€80.70
*price indicative
Related Products
The VCC CNX714FV Series of 14mm panel mounting ...
Description:
The VCC CNX714FV Series of 14mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications The VCC Flex Volt™ feature means these long-life LED indicators can be used with any DC ...
The Lumex Quasar Brite™ range of LED’s have ...
Description:
The Lumex Quasar Brite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications They are also extremely efficient with no loss in performance.Potential ...
VCC 6039 Astrolite series non-relampable LED indicators are ...
Description:
VCC 6039 Astrolite series non-relampable LED indicators are versatile solid state indication in an aesthetically pleasing economical, compact, panel mountable package These indicators are push fit mounted into a 5 mm panel cut out, and supplied with 150 mm insulated ...
VCC Glo-Lite series non-relampable Neon indicators are versatile ...
Description:
VCC Glo-Lite series non-relampable Neon indicators are versatile solid state indication in an aesthetically pleasing compact, one-piece body, panel mountable package These indicators are push fit mounted into a 9.5 mm panel cut out, and supplied with 250 mm insulated ...