- RS Stock No.:
- 906-9112
- Mfr. Part No.:
- MPC5BCW18.0
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-9112
- Mfr. Part No.:
- MPC5BCW18.0
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MPC Series
Bivar MPC series metal housing LED panel mount indicators have a chrome plated brass finish with a protruded LED. The MPC series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED protrude from housing
Bivar Panel Mount LED Indicators
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green, Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Lamp Size | 5 |
Mounting Type | Panel Mount |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 100µA |
Intensity | 6 (Red) mcd, 8 (Green) mcd |
Length | 19.5mm |
Series | MPC5 |