- RS Stock No.:
- 173-4149
- Mfr. Part No.:
- P410QS333M300AH101
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4149
- Mfr. Part No.:
- P410QS333M300AH101
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
P410 Series Metallised Paper Capacitors
The P410 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.022 – 0.1μF
Resistance range: 100Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability
Capacitance range: 0.022 – 0.1μF
Resistance range: 100Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability
Approvals
ENEC, UL and cUL
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P410 |
Lead Pitch | 15.2mm |
Suppression Class | X1 |
Length | 18.5mm |
Depth | 8.5mm |
Height | 14.3mm |
Dimensions | 18.5 x 8.5 x 14.3mm |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-4149
- Mfr. Part No.:
- P410QS333M300AH101
- Manufacturer:
- KEMET