- RS Stock No.:
- 871-6318
- Mfr. Part No.:
- T10P5NR-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6318
- Mfr. Part No.:
- T10P5NR-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type T Series
Professional range of Cornell-Dubilier high voltage capacitors from the Type T series. The capacitors are ideal for filtering, bypass and blocking in radar amplifiers and power supplies.
Hermetically sealed
Specifications
Attribute | Value |
---|---|
Capacitance | 500nF |
Voltage | 1000V dc |
Mounting Type | Screw Terminal |
Tolerance | ±10% |
Series | T |
Lead Pitch | 0.81in |
Length | 55mm |
Depth | 33mm |
Height | 54mm |
Dimensions | 55 x 33 x 54mm |
Package/Case | hermetically sealed metal case |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |