KEMET Paper Capacitor 100nF 275V ac ±20% Tolerance P409 Through Hole +85°C

  • RS Stock No. 878-7985
  • Mfr. Part No. P409CP104M275AH331
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

P409 X2 Series Metallised Paper

The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability

Approvals

ENEC, UL and cUL

Specifications
Attribute Value
Capacitance 100 nF
Voltage 275 V ac
Series P409
Lead Pitch 20.3mm
Tolerance ±20%
Mounting Type Through Hole
Length 24mm
Height 16.5mm
Depth 11.3mm
Dimensions 24 x 11.3 x 16.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
95 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
1.894
(exc. VAT)
2.33
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€1.894
€9.47
25 +
€1.86
€9.30
*price indicative
Packaging Options: