- RS Stock No.:
- 219-7956
- Mfr. Part No.:
- 90045
- Manufacturer:
- Metsa
Discontinued product
- RS Stock No.:
- 219-7956
- Mfr. Part No.:
- 90045
- Manufacturer:
- Metsa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Metsa system towel dispenser used plastic material and its colour is white. The length of product is 216mm and width size is 335mm. It has 24 consumer pack per pallet and it is certified by bureau veritas.
Net weight is 25kg
Pallet length 1,200mm
Pallet length 1,200mm
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Colour | White |
Material | Plastic |