- RS Stock No.:
- 818-3639
- Mfr. Part No.:
- PC100 M2 STARTER PACK
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 818-3639
- Mfr. Part No.:
- PC100 M2 STARTER PACK
- Manufacturer:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PC 100 M2 BIO Parts cleaner
Safe and economical biological parts cleaning station with a pH neutral, nontoxic, non-flammable cleaning process. Constructed from high quality, resistant HDPE for increased durability and station life. Ideal for the filtration of coarse and fine dirt and fine particles up to 50μm.
Clean, convenient and safe stand alone station with cleaning liquid fed brush and tap
Uses solvent free agents to breakdown hydrocarbons in C02 and H20 using micro-organisms truning destructive material into nontoxic substances
Water based solution heated to 38°C will easily remove grease, oil and soot from parts and solvent cleaners
No need to change the solution and will maintain a high performance for a long period of time
Uses solvent free agents to breakdown hydrocarbons in C02 and H20 using micro-organisms truning destructive material into nontoxic substances
Water based solution heated to 38°C will easily remove grease, oil and soot from parts and solvent cleaners
No need to change the solution and will maintain a high performance for a long period of time
Supplied with
Brush with cleaning agent.
Parts Cleaning Stations
Specifications
Attribute | Value |
---|---|
Flow Rate | 900L/h |
Capacity | 80L |
Maximum Load | 100kg |
Operating Temperature | +40°C |
Depth | 1.181m |
Height | 1.067m |
Width | 952mm |
Weight | 44kg |
Kit Includes | Brush, Tap, Water Level Control |
Heater Rating | 1kW |