- RS Stock No.:
- 667-0194
- Mfr. Part No.:
- M7010-V032
- Manufacturer:
- Gossen Metrawatt
- RS Stock No.:
- 667-0194
- Mfr. Part No.:
- M7010-V032
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Testing devices VDE 0701-0702; 0751; SECUTEST S2N+ / S2N+10
The SECUTEST S2N+10 is a universal test instrument that can be used for testing the electrical safety of electrical devices in relation to safety legislation.
Features and Benefits:
Safety test of portable electrical equipment in accordance with DIN VDE 0701-0702 (issue 2008-6)
Electro-medical devices test in accordance with DIN VDE 0751 / IEC 62353 (only for SECUTEST S2N+10)
Automatic detection of protection class (I, II) and mains connection faults
Menu-driven test sequences: fully automatic or manual
Parallel test sockets for equipment under test without mains plugs
Patient leakage current: AC / DC components measured separately
SELV / PELV protection requirement test
Three-phase current devices and rotary current extension leads test with a current rating of >16 A (in conjunction with the optional rotary current adapter)
Earth conductor test skipped (e.g. when testing submersible pumps or coffee machines)
Multiple measurements of earth conductor connections (for large appliances with several earth conductor connections)
Deactivation of insulation resistance measurement (required e.g. for testing PCs and other DP devices)
Evaluation in particular of rotary current extension leads taking into account length and cross section
A wide range of multimeter functions including temperature measurement
Logging with immediate printout via optional PSI module
RS232 interface for printer and PC connection
Electro-medical devices test in accordance with DIN VDE 0751 / IEC 62353 (only for SECUTEST S2N+10)
Automatic detection of protection class (I, II) and mains connection faults
Menu-driven test sequences: fully automatic or manual
Parallel test sockets for equipment under test without mains plugs
Patient leakage current: AC / DC components measured separately
SELV / PELV protection requirement test
Three-phase current devices and rotary current extension leads test with a current rating of >16 A (in conjunction with the optional rotary current adapter)
Earth conductor test skipped (e.g. when testing submersible pumps or coffee machines)
Multiple measurements of earth conductor connections (for large appliances with several earth conductor connections)
Deactivation of insulation resistance measurement (required e.g. for testing PCs and other DP devices)
Evaluation in particular of rotary current extension leads taking into account length and cross section
A wide range of multimeter functions including temperature measurement
Logging with immediate printout via optional PSI module
RS232 interface for printer and PC connection
Supplied with
SECUTEST; probe lead with test probe; plug-in crocodile clip; carrying strap; DKD calibration certificate; operating manual; CD-ROM (demo) for PS3 software; CD-ROM (demo) for PC.doc-WORD / EXCEL software
Specifications
Attribute | Value |
---|---|
Tester Type | Medical Safety Tester |
Test Type | Class I, Class II |
Testing Method | Automatic, Manual |
Power Source | Mains |
Weight | 4.5kg |
Height | 243mm |
Length | 292mm |
Maximum Supply Voltage | 230V |
Minimum Supply Voltage | 110V |
Width | 130mm |
Model Number p | SECUTEST S2 N+10 |