- RS Stock No.:
- 912-0437
- Mfr. Part No.:
- RS-I-7550-B CR
- Manufacturer:
- ICP-DAS
- RS Stock No.:
- 912-0437
- Mfr. Part No.:
- RS-I-7550-B CR
- Manufacturer:
- ICP-DAS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
I-7550-B - PROFIBUS to RS232/422/485 Converter
The I-7550 converter is specially designed for the slave device of PROFIBUS DP protocol. It offers RS-232, RS-422, and RS-485 three kinds of communication way. With the Hybrid COM 1 design, users can readily choose one type of com port to use. By using this module, users can put their RS-232/422/485 devices into PROFIBUS network very easily.
PROFIBUS to RS-232/422/485 Converter
Protocol & Hierarchy: DP-V0 Slave
Detect transmission rate (9.6 to 12000 kbps) automatically
Max length of in/output data is 128 Bytes
Address 0 - 126 set by DIP switch or EEPROM
Support several kinds of baud rate for COM1 from 1.2 to 115.2 kbps
Built-in self-tuner ASIC controller on RS-422/485 port
Network Isolation Protection: High Speed iCoupler
3000 Vdc isolation protection on PROFIBUS side
4 kV ESD Protection
DIN rail mounting