- RS Stock No.:
- 839-5781
- Mfr. Part No.:
- SS-300TFX
- Manufacturer:
- Seasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 839-5781
- Mfr. Part No.:
- SS-300TFX
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonic PC Power Supply
The Seasonic PC power supply has a 300W power rating and outputs a current of 20A at 3.3V, 20A at 5V, 21A at 12V. This series has 80 plus bronze, that provides high power efficiency of at least 82% at any load between 20% and 100%, saving money on electricity bills, reducing heat in the computer's system and prolonging its life. It is cooled by a slim 80mm super low noise fan and features active PFC circuit. It has an operating supply voltage of 220VAC.
Features and Benefits
Low ripple and noise
Forward converter circuit
Pentium 4 ready with P4 connectors
Short circuit protection
Over voltage and over power protections
Hi-pot test is 100%
100% burn in, high temperature cycled ON/OFF
Burn in 100%
High temperature cycled ON/OFF
Forward converter circuit
Pentium 4 ready with P4 connectors
Short circuit protection
Over voltage and over power protections
Hi-pot test is 100%
100% burn in, high temperature cycled ON/OFF
Burn in 100%
High temperature cycled ON/OFF
Certifications
CUL certified
TUV certified
CB certified
CE certified
TFX12V v2.31
TUV certified
CB certified
CE certified
TFX12V v2.31
Specifications
Attribute | Value |
---|---|
Input Voltage | 220V |
Output Voltage | 12V |
Power Rating | 300W |
Output Current | 21A |
Number of Outputs | 5 |
Length | 175mm |
Width | 85mm |
Depth | 70mm |
Mounting Type | Encapsulated |
Efficiency | >82% |
Load Regulation | ±5% |
Line Regulation | ±1% |