- RS Stock No.:
- 121-7180
- Mfr. Part No.:
- 18790
- Manufacturer:
- Trust
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€83.61
(exc. VAT)
€102.84
(inc. VAT)
Units | Per unit |
1 + | €83.61 |
- RS Stock No.:
- 121-7180
- Mfr. Part No.:
- 18790
- Manufacturer:
- Trust
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tytan 2.1 Subwoofer Speaker Set
The Trust 19020 Tytan 2.1 speaker set including wooden subwoofer with a total RMS power output of 60 W (120 W peak power)
High quality sound with deep bass
Convenient wired volume control with headphones and iPod/mp3 connections
With volume and bass control at the side
Smart power management: goes to stand-by when not in use
Power output (peak/RMS): 120W/60W
Convenient wired volume control with headphones and iPod/mp3 connections
With volume and bass control at the side
Smart power management: goes to stand-by when not in use
Power output (peak/RMS): 120W/60W
Compatiblity
Any device with 3.5mm audio output
Specifications
Attribute | Value |
---|---|
Model | Tytan |
Colour | White |