TE Connectivity Polarizing Key for use with AMPLATCH Series
- RS Stock No.:
- 479-955
- Distrelec Article No.:
- 304-63-579
- Mfr. Part No.:
- 499991-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€249.62
(exc. VAT)
€307.03
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €249.62 | €2.496 |
*price indicative
- RS Stock No.:
- 479-955
- Distrelec Article No.:
- 304-63-579
- Mfr. Part No.:
- 499991-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Polarizing Key | |
| Product Type | Polarizer | |
| For Use With | AMPLATCH Series | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL E28476, EU RoHS Directive 2011/65/EU, CSA LR7189, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Polarizing Key | ||
Product Type Polarizer | ||
For Use With AMPLATCH Series | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL E28476, EU RoHS Directive 2011/65/EU, CSA LR7189, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Military polarizer is an essential connector accessory designed to ensure reliable position assurance within AMP-LATCH universal headers. Crafted from durable thermoplastic and presented in a striking black finish, this component meets demanding industry standards, rendering it suitable for a range of applications. With an impressive product length of 8.5 mm, its compact design facilitates efficient integration into both new and existing systems. Tested for compliance with various agency standards, this product guarantees not only quality but also safety in electrical connections. Ideal for those seeking robust and dependable connector solutions, this polarizer ensures maximal performance while maintaining ease of use in challenging environments.
Military polarizer enhances position assurance in connector hardware
Constructed from high-quality thermoplastic for enhanced durability
Black colour provides a sleek aesthetic, suitable for any application
Designed for compatibility with AMP-LATCH universal headers
Compact size allows for efficient use in space-constrained designs
Compliant with EU RoHS and ELV directives for environmentally friendly use
Easy packaging in quantities of 50 for convenient procurement
Suitable for various electrical applications requiring reliable connections
Related links
- TE Connectivity Header Latch for use with AMP-LATCH Series
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
