TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- RS Stock No.:
- 482-138
- Mfr. Part No.:
- 5-1747147-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 15 units)*
€286.76
(exc. VAT)
€352.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €286.76 | €19.117 |
*price indicative
- RS Stock No.:
- 482-138
- Mfr. Part No.:
- 5-1747147-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Mount Receptacle | |
| For Use With | Dynamic Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Mount Receptacle | ||
For Use With Dynamic Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an expertly designed connector specifically engineered for board-to-board applications. Its vertical orientation and compact 3-position configuration ensure efficient use of space while maintaining robust connectivity. Crafted from high-quality materials, this component is built to withstand demanding electrical conditions, providing reliable performance in various applications. With gold contact plating and nickel underplating, it promises superior conductivity and resistance to corrosion. The versatile design allows for through-hole solder termination, making it easy to integrate into existing circuits. Delivery in compliant packaging ensures secure transit, so reliability is at the forefront, as the part adheres to industry standards for quality and safety.
Designed for optimal performance in board-to-board configurations
Includes a retention leg for enhanced security during operation
Constructed with glass-filled thermoplastic polyester for durability
Offers excellent operating temperature range from -55°C to 105°C
Compatible with a variety of connectors for flexible integration
Streamlines assembly processes with easy solder capabilities
Packaging of 15 units ensures convenience for bulk purchasing
Includes a retention leg for enhanced security during operation
Constructed with glass-filled thermoplastic polyester for durability
Offers excellent operating temperature range from -55°C to 105°C
Compatible with a variety of connectors for flexible integration
Streamlines assembly processes with easy solder capabilities
Packaging of 15 units ensures convenience for bulk purchasing
Related links
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- TE Connectivity Crimp Receptacle, Wire-to-Board for use with Dynamic 1000 Series
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- TE Connectivity 1 Way, 1 Row
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.8mm Pitch Shrouded
- TE Connectivity 5 Pin 240V ac PCB Mount Relay Socket RT Series, RY Series
- TE Connectivity 5-1735 Series Vertical Board Mount PCB Socket 0.8mm Pitch, Surface Mount Termination
