Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 584-798
- Mfr. Part No.:
- 1709459
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€295.70
(exc. VAT)
€363.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.70 | €1.183 |
*price indicative
- RS Stock No.:
- 584-798
- Mfr. Part No.:
- 1709459
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire To Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector is designed for reliability and efficiency in various applications requiring a robust connection. Engineered with a nominal cross-section of 0.5 mm² and a sleek white finish, this connector supports a nominal current of 6 A, making it ideal for demanding electrical environments. Its push-in spring connection method allows for easy, tool-free termination of wires, ensuring quick and secure connections.
High current carrying capacity supports demanding electrical applications
Constructed from materials that conform to stringent sustainability standards
Optimally designed for both flexible and rigid conductor cross sections
Ideal for a wide range of sectors including automation and manufacturing
Constructed from materials that conform to stringent sustainability standards
Optimally designed for both flexible and rigid conductor cross sections
Ideal for a wide range of sectors including automation and manufacturing
