Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 609-224
- Mfr. Part No.:
- 1341089
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.60 | €0.692 |
*price indicative
- RS Stock No.:
- 609-224
- Mfr. Part No.:
- 1341089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Contact | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | DIN EN 61984:999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Crimp Contact | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals DIN EN 61984:999 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed to provide a robust and reliable connection for electronic applications. Engineered with a focus on performance, it features a compact design that suits environments where space is at a premium. The product boasts a simplified crimp connection method and an innovative snap-in locking mechanism, ensuring secure assembly without accidental disconnection.
Black housing enhances visual identification and aesthetic consistency
Designed for demanding environmental conditions with a wide operating temperature range
Compliant with robust industry standards to ensure quality and reliability
Features multiple positions for flexible connectivity solutions
Related links
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- Phoenix Contact Crimp Contact for use with PCB Connector
- Phoenix Contact Crimp Contact, HC Series
- Phoenix Contact Crimp Contact
- Phoenix Contact Crimp Contact, Contact Size 10mm
- Phoenix Contact Crimp Contact, Contact Size 1mm
- Phoenix Contact Crimp Contact, Contact Size 1.6mm
- Phoenix Contact Crimp Contact Wire Size 0.22 → 0.56 mm2
